There are no models available for this part yet.
Overview of IS32LT3126-ZLA3 by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for IS32LT3126-ZLA3 by Integrated Silicon Solution Inc
Part Data Attributes for IS32LT3126-ZLA3 by Integrated Silicon Solution Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
TSSOP-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
PARALLEL
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
5 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
6
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
5.5 mA
|
Supply Voltage-Max
|
42 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
fmax-Min
|
0.001 MHz
|
Alternate Parts for IS32LT3126-ZLA3
This table gives cross-reference parts and alternative options found for IS32LT3126-ZLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS32LT3126-ZLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL3065S16-13 | LED Driver, | Diodes Incorporated | IS32LT3126-ZLA3 vs AL3065S16-13 |
LM3492QMHX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | IS32LT3126-ZLA3 vs LM3492QMHX |
LM3492QMH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | IS32LT3126-ZLA3 vs LM3492QMH |
LM3492MH | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | IS32LT3126-ZLA3 vs LM3492MH |
LM3492HCQMHX/NOPB | Automotive high contrast 2-channel dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | IS32LT3126-ZLA3 vs LM3492HCQMHX/NOPB |
LM3492MH/NOPB | 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | IS32LT3126-ZLA3 vs LM3492MH/NOPB |
LM3492HCMHX/NOPB | high contrast 2-channel individual dimmable LED driver with boost converter and current regulator 20-HTSSOP -40 to 125 | Texas Instruments | IS32LT3126-ZLA3 vs LM3492HCMHX/NOPB |
LM3492MHX/NOPB | 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | IS32LT3126-ZLA3 vs LM3492MHX/NOPB |
LM3492QMH/NOPB | Automotive 2-channel individual dimmable LED driver with boost converter and fast current regulator 20-HTSSOP -40 to 125 | Texas Instruments | IS32LT3126-ZLA3 vs LM3492QMH/NOPB |
AL3066S16-13 | LED Driver, | Diodes Incorporated | IS32LT3126-ZLA3 vs AL3066S16-13 |