-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, BGA-84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1251
|
Newark | 512M, 1.8V, Ddr2, 32Mx16, 333Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs, It |Integrated Silicon Solution (Issi) IS43DR16320E-3DBLI Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.0900 | Buy Now |
DISTI #
706-1557-ND
|
DigiKey | IC DRAM 512MBIT PAR 84TWBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
370 In Stock |
|
$3.8510 / $5.4000 | Buy Now |
DISTI #
IS43DR16320E-3DBLI
|
Avnet Americas | DRAM Chip DDR2 DRAM 512M-Bit 32Mx16 333MHz 1.8V -40 to 85°C IT 84-Ball BGA - Trays (Alt: IS43DR16320E-3DBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.0375 / $3.7179 | Buy Now |
DISTI #
IS43DR16320E-3DBLI
|
Avnet Americas | DRAM Chip DDR2 DRAM 512M-Bit 32Mx16 333MHz 1.8V -40 to 85°C IT 84-Ball BGA T/R - Tape and Reel (Alt: IS43DR16320E-3DBLI) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.0750 / $3.7638 | Buy Now |
DISTI #
870-43DR16320E3DBLI
|
Mouser Electronics | DRAM 512M 32Mx16 333MHz DDR2 1.8V RoHS: Compliant | 1116 |
|
$3.4100 / $5.1000 | Buy Now |
|
Quest Components | 40 |
|
$1.3200 / $2.1120 | Buy Now | |
DISTI #
IS43DR16320E-3DBLI
|
Avnet Silica | DRAM Chip DDR2 DRAM 512M-Bit 32Mx16 333MHz 1.8V -40 to 85�C IT 84-Ball BGA (Alt: IS43DR16320E-3DBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 512MBIT PARALLEL 84TWBGA / SDRAM - DDR2 Memory IC 512Mb (32M x 16) Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) | 7600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43DR16320E-3DBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16320E-3DBLI
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, BGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
Length | 10.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS43DR16320E-3DBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16320E-3DBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR16320E-3DBL-TR | DDR DRAM, | Integrated Silicon Solution Inc | IS43DR16320E-3DBLI vs IS43DR16320E-3DBL-TR |