Part Details for IS471FE by Sharp Microelectronics of the Americas
Overview of IS471FE by Sharp Microelectronics of the Americas
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS471FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2533
|
Newark | Opic Light Detector, Sensor Output Type:-, Sensing Range Max:-, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:16V, Output Current:50Ma, Product Range:Is471Fe, External Depth:2.5Mm, External Width:5Mm, No. Of Pins:4 Rohs Compliant: Yes |Sharp IS471FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1156 |
|
$1.8400 / $4.3300 | Buy Now |
DISTI #
852-IS471FE
|
Mouser Electronics | Infrared Receivers OPIC Light Detector RoHS: Compliant | 0 |
|
$1.7600 / $3.8600 | Order Now |
DISTI #
IS471FE
|
TME | Integrated IR receiver, 4.5÷16V, 3.5÷7mA Min Qty: 1 | 121 |
|
$1.7800 / $3.2300 | Buy Now |
DISTI #
IS471FE
|
Avnet Silica | Optic Light Detector 4-Pin (Alt: IS471FE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Plugin Ambient Light Sensors ROHS | 1421 |
|
$1.3933 / $2.2441 | Buy Now |
DISTI #
9707840
|
element14 Asia-Pacific | PHOTODIODE, 940NM, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 6634 |
|
$2.0243 / $4.2480 | Buy Now |
DISTI #
2361871
|
element14 Asia-Pacific | PHOTODIODE, 940NM, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$1.9430 / $4.0781 | Buy Now |
DISTI #
9707840
|
Farnell | PHOTODIODE, 940NM, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 142 Weeks, 5 Days Container: Each | 6534 |
|
$1.8456 / $4.3442 | Buy Now |
|
LCSC | Plugin Ambient Light Sensors ROHS | 1421 |
|
$1.3507 / $2.2899 | Buy Now |