Part Details for IS4N45XG by Isocom Components
Overview of IS4N45XG by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS4N45XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS4N45XG-ND
|
DigiKey | 6PIN LOW VOLTAGE DARLINGTON, SIN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
65 In Stock |
|
$0.4062 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3575 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.3640 | Buy Now |
DISTI #
77683182
|
Verical | IS4N45XG Min Qty: 2080 Package Multiple: 2080 Date Code: 2302 | Americas - 18720 |
|
$0.3864 | Buy Now |
|
NAC | 6 Pin Low Voltage Darlington, Single Optocoupler RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.3584 / $0.5320 | Buy Now |
Part Details for IS4N45XG
IS4N45XG CAD Models
IS4N45XG Part Data Attributes
|
IS4N45XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS4N45XG
Isocom Components
Darlington Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE AAPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | NO | |
Terminal Finish | TIN |