Part Details for IS61C3216B-10T by Integrated Silicon Solution Inc
Overview of IS61C3216B-10T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61C3216B-10T
IS61C3216B-10T CAD Models
IS61C3216B-10T Part Data Attributes
|
IS61C3216B-10T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C3216B-10T
Integrated Silicon Solution Inc
Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | TTL COMPATIBLE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61C3216B-10T
This table gives cross-reference parts and alternative options found for IS61C3216B-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C3216B-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1020BN-12ZXCT | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61C3216B-10T vs CY7C1020BN-12ZXCT |
CY7C1020BN-12ZCT | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61C3216B-10T vs CY7C1020BN-12ZCT |
CY7C1020BN-15ZCT | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61C3216B-10T vs CY7C1020BN-15ZCT |
CY7C1020B-12ZC | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61C3216B-10T vs CY7C1020B-12ZC |
CY7C1020D-10ZSXI | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | IS61C3216B-10T vs CY7C1020D-10ZSXI |
IS61C3216-10TI | Standard SRAM, 64KX8, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61C3216B-10T vs IS61C3216-10TI |
CY7C1020BN-12ZC | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61C3216B-10T vs CY7C1020BN-12ZC |
CY7C1020BL-12ZC | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61C3216B-10T vs CY7C1020BL-12ZC |
CY7C1020D-10ZXI | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61C3216B-10T vs CY7C1020D-10ZXI |
CY7C1020B-12ZCT | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61C3216B-10T vs CY7C1020B-12ZCT |