Part Details for IS61DDP2B42M18A-500B4L by Integrated Silicon Solution Inc
Overview of IS61DDP2B42M18A-500B4L by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61DDP2B42M18A-500B4L
IS61DDP2B42M18A-500B4L CAD Models
IS61DDP2B42M18A-500B4L Part Data Attributes
|
IS61DDP2B42M18A-500B4L
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61DDP2B42M18A-500B4L
Integrated Silicon Solution Inc
DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for IS61DDP2B42M18A-500B4L
This table gives cross-reference parts and alternative options found for IS61DDP2B42M18A-500B4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61DDP2B42M18A-500B4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61QDPB41M36B2-500B4 | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61QDPB41M36B2-500B4 |
IS61DDP2B21M36C2-500B4LI | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61DDP2B21M36C2-500B4LI |
IS61QDPB42M18C1-500B4 | DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61QDPB42M18C1-500B4 |
IS61DDP2B22M18C1-500B4L | DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61DDP2B22M18C1-500B4L |
IS61DDP2B21M36C1-500B4L | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61DDP2B21M36C1-500B4L |
IS61QDPB41M36B-500B4 | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61QDPB41M36B-500B4 |
IS61QDPB41M36B-500B4L | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61QDPB41M36B-500B4L |
IS61DDP2B22M18C1-500B4 | DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61DDP2B22M18C1-500B4 |
IS61DDPB42M18A-500B4I | DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61DDPB42M18A-500B4I |
IS61QDPB41M36B2-500B4I | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61DDP2B42M18A-500B4L vs IS61QDPB41M36B2-500B4I |