Part Details for IS61LF25618A-6.5B2I by Integrated Silicon Solution Inc
Overview of IS61LF25618A-6.5B2I by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61LF25618A-6.5B2I
IS61LF25618A-6.5B2I CAD Models
IS61LF25618A-6.5B2I Part Data Attributes
|
IS61LF25618A-6.5B2I
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LF25618A-6.5B2I
Integrated Silicon Solution Inc
Cache SRAM, 256KX18, 6.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS61LF25618A-6.5B2I
This table gives cross-reference parts and alternative options found for IS61LF25618A-6.5B2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LF25618A-6.5B2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1345B-50AC | Cache SRAM, 128KX36, 11ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61LF25618A-6.5B2I vs CY7C1345B-50AC |
HM6AEB18202BPL50 | 2MX18 DDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165 | Renesas Electronics Corporation | IS61LF25618A-6.5B2I vs HM6AEB18202BPL50 |
IS61DDP2B21M18A-550M3 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS61LF25618A-6.5B2I vs IS61DDP2B21M18A-550M3 |
AS7C33128NTD36A-200BC | ZBT SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IS61LF25618A-6.5B2I vs AS7C33128NTD36A-200BC |
MCM69L738ZP9R | Late-Write SRAM, 128KX36, 10.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | IS61LF25618A-6.5B2I vs MCM69L738ZP9R |
CXK77N36R160GB-3 | Late-Write SRAM, 512KX36, 1.5ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | IS61LF25618A-6.5B2I vs CXK77N36R160GB-3 |
CY7C1386FV25-250BGI | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | IS61LF25618A-6.5B2I vs CY7C1386FV25-250BGI |
MT58LC128K36C5LG-10TR | Cache SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | IS61LF25618A-6.5B2I vs MT58LC128K36C5LG-10TR |
CY7C1317V18-250BZC | DDR SRAM, 2MX8, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | IS61LF25618A-6.5B2I vs CY7C1317V18-250BZC |
HY67V36400BG-7 | Standard SRAM, 128KX36, CMOS, PBGA119, BGA-119 | SK Hynix Inc | IS61LF25618A-6.5B2I vs HY67V36400BG-7 |