IS61LPS102418B-200TQLI
Integrated Silicon Solution Inc
Description: Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, LQFP-100

Overview of IS61LPS102418B-200TQLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IS61LPS102418B-200TQLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y2338
Newark 18Mb, pipeline, sync,1Mb X 18,200Mhz,3.3V Or 2.5V I/O,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LPS102418B-200TQLI RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $16.1500
  • 100 $15.3000
  • 250 $13.3000
  • 500 $12.9200
$12.9200 / $16.1500 Buy Now
DISTI # IS61LPS102418B-200TQLI-ND
DigiKey IC SRAM 18MBIT PARALLEL 100LQFP Min Qty: 72 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 72 $16.3067
$16.3067 Buy Now
DISTI # IS61LPS102418B-200
Avnet Americas SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 100-Pin LQFP - Bulk (Alt: IS61LPS102418B-200) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 72 $10.8775
  • 288 $13.4900
  • 432 $13.1100
  • 576 $12.6350
  • 720 $12.2550
  • 7,200 $11.8750
$10.8775 / $13.4900 Buy Now
DISTI # 870-61LPS148B200TQLI
Mouser Electronics SRAM 18Mb 200MHz, 3.3V or 2.5V 1Mx18 Sync SRA RoHS: Compliant 0
  • 72 $14.6000
  • 288 $14.2200
  • 504 $14.1700
$14.1700 / $14.6000 Order Now
DISTI # IS61LPS102418B-200TQLI
Avnet Silica SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 100-Pin LQFP (Alt: IS61LPS102418B-200TQLI) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS61LPS102418B-200TQLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61LPS102418B-200TQLI by Integrated Silicon Solution Inc

IS61LPS102418B-200TQLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
LQFP,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
3 ns
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
18874368 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IS61LPS102418B-200TQLI
    Integrated Silicon Solution Inc
    Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, LQFP-100
    VS

Alternate Parts for IS61LPS102418B-200TQLI

This table gives cross-reference parts and alternative options found for IS61LPS102418B-200TQLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS102418B-200TQLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61LPS102418B-200TQL Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, LQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPS102418B-200TQL
IS61LPD102418A-200TQI 1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPD102418A-200TQI
IS61LPS102418A-200TQI 1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPS102418A-200TQI
IS61LPS102418A-200TQLI Cache SRAM, 1MX18, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPS102418A-200TQLI
IS61LPS102418A-200TQLI Cache SRAM, 1MX18, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 ABLIC Inc. IS61LPS102418B-200TQLI vs IS61LPS102418A-200TQLI
CY7C1382D-200AXI Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 20 X 14 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor IS61LPS102418B-200TQLI vs CY7C1382D-200AXI
IS61LPD102418-200TQ Cache SRAM, 1MX18, 3.1ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPD102418-200TQ
IS61LPS102418A-200TQ 1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPS102418A-200TQ
IS61LPS102418A-200TQI Cache SRAM, 1MX18, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 ABLIC Inc. IS61LPS102418B-200TQLI vs IS61LPS102418A-200TQI
IS61LPS102418B-200TQ 1M X 18 CACHE SRAM, 3ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPS102418B-200TQ
Part Number Description Manufacturer Compare
CY7C1382D-200AXI Cache SRAM, 1MX18, 3ns, CMOS, PQFP100, 20 X 14 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor IS61LPS102418B-200TQLI vs CY7C1382D-200AXI
IS61LPS102418A-200TQ 1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPS102418A-200TQ
IS61LPS102418A-200TQ Cache SRAM, 1MX18, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 ABLIC Inc. IS61LPS102418B-200TQLI vs IS61LPS102418A-200TQ
IS61LPD102418A-200TQI 1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPD102418A-200TQI
IS61LPS102418B-200TQ 1M X 18 CACHE SRAM, 3ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPS102418B-200TQ
IS61LPD102418-200TQ Cache SRAM, 1MX18, 3.1ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPD102418-200TQ
IS61LPS102418A-200TQLI Cache SRAM, 1MX18, 3.1ns, CMOS, PQFP100, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPS102418A-200TQLI
IS61LPD102418A-200TQ 1MX18 CACHE SRAM, 3.1ns, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPD102418A-200TQ
IS61LPD102418-200TQI Cache SRAM, 1MX18, 3.1ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS102418B-200TQLI vs IS61LPD102418-200TQI
IS61LPS102418A-200TQI Cache SRAM, 1MX18, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 ABLIC Inc. IS61LPS102418B-200TQLI vs IS61LPS102418A-200TQI

Related Parts for IS61LPS102418B-200TQLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61LPS102418B-200TQLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61LPS102418B-200TQLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61LPS102418B-200TQLI would you like to use for your alert(s)?
  • Please alert me when IS61LPS102418B-200TQLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61LPS102418B-200TQLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61LPS102418B-200TQLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61LPS102418B-200TQLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61LPS102418B-200TQLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61LPS102418B-200TQLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: