Memory
IS61LPS51218D-133TQI
Integrated Silicon Solution Inc
Description: Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, TQFP-100

Overview of IS61LPS51218D-133TQI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IS61LPS51218D-133TQI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61LPS51218D-133TQI by Integrated Silicon Solution Inc

IS61LPS51218D-133TQI
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.05 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. IS61LPS51218D-133TQI
    Integrated Silicon Solution Inc
    Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for IS61LPS51218D-133TQI

This table gives cross-reference parts and alternative options found for IS61LPS51218D-133TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LPS51218D-133TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61LPS51218D-133TQ Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS51218D-133TQI vs IS61LPS51218D-133TQ
MT58L512V18PT-7.5 Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IS61LPS51218D-133TQI vs MT58L512V18PT-7.5
MT58L512V18PT-7.5IT Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Cypress Semiconductor IS61LPS51218D-133TQI vs MT58L512V18PT-7.5IT
Part Number Description Manufacturer Compare
MT58L512V18PT-7.5IT Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Cypress Semiconductor IS61LPS51218D-133TQI vs MT58L512V18PT-7.5IT
MT58L512V18PT-7.5 Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IS61LPS51218D-133TQI vs MT58L512V18PT-7.5
IS61LPS51218D-133TQ Cache SRAM, 512KX18, 4ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IS61LPS51218D-133TQI vs IS61LPS51218D-133TQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61LPS51218D-133TQI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61LPS51218D-133TQI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61LPS51218D-133TQI would you like to use for your alert(s)?
  • Please alert me when IS61LPS51218D-133TQI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61LPS51218D-133TQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61LPS51218D-133TQI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61LPS51218D-133TQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61LPS51218D-133TQI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61LPS51218D-133TQI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: