Part Details for IS61LV256AL-10TLI-TR by Integrated Silicon Solution Inc
Overview of IS61LV256AL-10TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61LV256AL-10TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5208
|
Newark | 256K, high-Speed/Low Power, async,32K X 8,10Ns,3.3V,28 Pin Tsop I (8X13.4Mm), Rohs |Integrated Silicon Solution (Issi) IS61LV256AL-10TLI-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7880 / $1.0600 | Buy Now |
DISTI #
IS61LV256AL-10TLI-TR-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0250 | Buy Now |
DISTI #
IS61LV256AL-10TLI-
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I T/R - Tape and Reel (Alt: IS61LV256AL-10TLI-) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7875 / $0.9639 | Buy Now |
DISTI #
870-61LV256AL10TLITR
|
Mouser Electronics | SRAM 256K 32Kx8 10ns Async SRAM 3.3v RoHS: Compliant | 930 |
|
$1.1600 / $1.6700 | Buy Now |
|
Quest Components | STANDARD SRAM, 32KX8, 10NS, CMOS, PDSO28 | 2000 |
|
$0.6899 / $1.6425 | Buy Now |
DISTI #
IS61LV256AL-10TLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I T/R (Alt: IS61LV256AL-10TLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61LV256AL-10TLI-TR
IS61LV256AL-10TLI-TR CAD Models
IS61LV256AL-10TLI-TR Part Data Attributes
|
IS61LV256AL-10TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV256AL-10TLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS61LV256AL-10TLI-TR
This table gives cross-reference parts and alternative options found for IS61LV256AL-10TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV256AL-10TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS70328GS-10IT | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | IS61LV256AL-10TLI-TR vs GS70328GS-10IT |
GS70328TS-10I | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | IS61LV256AL-10TLI-TR vs GS70328TS-10I |
IDT71V256SA10PZGI | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 | Integrated Device Technology Inc | IS61LV256AL-10TLI-TR vs IDT71V256SA10PZGI |
AS7C3256A-10TCNTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | IS61LV256AL-10TLI-TR vs AS7C3256A-10TCNTR |
IDT71V256SA10PZ8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 | Integrated Device Technology Inc | IS61LV256AL-10TLI-TR vs IDT71V256SA10PZ8 |
IDT71V256SA10PZG8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 | Integrated Device Technology Inc | IS61LV256AL-10TLI-TR vs IDT71V256SA10PZG8 |
GS70328GS-10I | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | IS61LV256AL-10TLI-TR vs GS70328GS-10I |
IS61LV256-10TL | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, TSOP1-28 | Integrated Silicon Solution Inc | IS61LV256AL-10TLI-TR vs IS61LV256-10TL |
71V256SA10PZG8 | TSOP-28, Reel | Integrated Device Technology Inc | IS61LV256AL-10TLI-TR vs 71V256SA10PZG8 |
AS7C3256A-10TI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | IS61LV256AL-10TLI-TR vs AS7C3256A-10TI |