-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3323
|
Newark | Sram 4Mb 512K X 8 3V 10Ns, 61Lv5128, Memory Size:4Mbit, Sram Memory Configuration:512K X 8Bit, Supply Voltage Range:3.135V To 3.6V, Memory Case Style:Tsop, No. Of Pins:44Pins, Access Time:10Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61LV5128AL-10TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$3.5300 / $4.4700 | Buy Now |
DISTI #
43M5259
|
Newark | Sram, 4Mbit, 10Ns, Tsop-2-44, Memory Size:4Mbit, Sram Memory Configuration:512K X 8Bit, Supply Voltage Range:3.135V To 3.6V, Memory Case Style:Tsop, No. Of Pins:44Pins, Access Time:10Ns, Operating Temperature Min:-40°C Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61LV5128AL-10TLI Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $3.6400 | Buy Now |
DISTI #
79AH3400
|
Newark | 4Mb, high-Speed/Low Power, async,512K X 8,10Ns,3.3V,44 Pin Tsop Ii, Rohs Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61LV5128AL-10TLI Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.5800 | Buy Now |
DISTI #
706-1038-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
755 In Stock |
|
$3.2075 / $4.4400 | Buy Now |
DISTI #
IS61LV5128AL-10TLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II - Bulk (Alt: IS61LV5128AL-10TLI) RoHS: Not Compliant Min Qty: 270 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5625 / $3.1365 | Buy Now |
DISTI #
IS61LV5128AL-10TLI
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61LV5128AL-10TLI) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5625 / $3.1365 | Buy Now |
DISTI #
870IS61LV5128AL10TLI
|
Mouser Electronics | SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns,3.3v,44 Pin TSOP II, RoHS RoHS: Compliant | 643 |
|
$2.9600 / $4.3000 | Buy Now |
DISTI #
61LV5128AL-10TLI
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 3.3V, 10ns, TSOP44 II Min Qty: 1 | 76 |
|
$4.3500 / $5.0500 | Buy Now |
DISTI #
SMC-IS61LV5128AL-10TLI
|
Sensible Micro Corporation | Sram Chip Async Single 3.3V 4M-Bit 512K X 8 10Ns 44-Pin Tsop-Ii RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 61 |
|
$2.7795 / $3.1065 | RFQ |
DISTI #
IS61LV5128AL-10TLI
|
Avnet Asia | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II (Alt: IS61LV5128AL-10TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61LV5128AL-10TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61LV5128AL-10TLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS61LV5128AL-10TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV5128AL-10TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V424L10PHG8 | TSOP-44, Reel | Integrated Device Technology Inc | IS61LV5128AL-10TLI vs 71V424L10PHG8 |
IS61LV5128-10T | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV5128AL-10TLI vs IS61LV5128-10T |
IDT71V424L10PH8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | IS61LV5128AL-10TLI vs IDT71V424L10PH8 |
IS61LV5128AL-10TLI-TR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61LV5128AL-10TLI vs IS61LV5128AL-10TLI-TR |
AS7C34096-10TCN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | IS61LV5128AL-10TLI vs AS7C34096-10TCN |
CY7C1049DV33-10ZSXC | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS61LV5128AL-10TLI vs CY7C1049DV33-10ZSXC |
GS74108TP-10I | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | IS61LV5128AL-10TLI vs GS74108TP-10I |
71V424S10PHGI8 | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel | Renesas Electronics Corporation | IS61LV5128AL-10TLI vs 71V424S10PHGI8 |
CY7C1049CV33-10ZCT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS61LV5128AL-10TLI vs CY7C1049CV33-10ZCT |
PDM31096SA10TTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44 | Paradigm Technology Inc | IS61LV5128AL-10TLI vs PDM31096SA10TTR |