IS61NLP51236B-200B3
Integrated Silicon Solution Inc
Description: Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, TFBGA-165

Overview of IS61NLP51236B-200B3 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for IS61NLP51236B-200B3 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61NLP51236B-200B3 by Integrated Silicon Solution Inc

IS61NLP51236B-200B3
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TBGA,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3 ns
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
18874368 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX36
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. IS61NLP51236B-200B3
    Integrated Silicon Solution Inc
    Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, TFBGA-165
    VS

Alternate Parts for IS61NLP51236B-200B3

This table gives cross-reference parts and alternative options found for IS61NLP51236B-200B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NLP51236B-200B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61NLP51236B-200B3L Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236B-200B3L
IS61NLP51236B-200B3A3 Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236B-200B3A3
IS61NLP51236B-200B3I Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236B-200B3I
IS61NLP51236B-200B3LA3 Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236B-200B3LA3
IS61NLP51236-200B3I ZBT SRAM, 512KX36, 3.1ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236-200B3I
Part Number Description Manufacturer Compare
IS61NLP51236B-200B3LI Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236B-200B3LI
IS61NLP51236B-200B3L Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236B-200B3L
IS61NLP51236B-200B3LA3 Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236B-200B3LA3
IS61NLP51236B-200B3I Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236B-200B3I
IS61NLP51236B-200B3A3 Standard SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, TFBGA-165 Integrated Silicon Solution Inc IS61NLP51236B-200B3 vs IS61NLP51236B-200B3A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61NLP51236B-200B3 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61NLP51236B-200B3 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61NLP51236B-200B3 would you like to use for your alert(s)?
  • Please alert me when IS61NLP51236B-200B3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61NLP51236B-200B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61NLP51236B-200B3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61NLP51236B-200B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61NLP51236B-200B3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61NLP51236B-200B3 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: