Part Details for IS61NP25632-100TQI by Integrated Silicon Solution Inc
Overview of IS61NP25632-100TQI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for IS61NP25632-100TQI
IS61NP25632-100TQI CAD Models
IS61NP25632-100TQI Part Data Attributes
|
IS61NP25632-100TQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NP25632-100TQI
Integrated Silicon Solution Inc
ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61NP25632-100TQI
This table gives cross-reference parts and alternative options found for IS61NP25632-100TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NP25632-100TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L256L32PT-10 | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IS61NP25632-100TQI vs MT55L256L32PT-10 |
IS61NP25632-10TQI | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61NP25632-100TQI vs IS61NP25632-10TQI |
IS61NP25632-100TQ | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61NP25632-100TQI vs IS61NP25632-100TQ |
IS61NP25632-5TQ | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61NP25632-100TQI vs IS61NP25632-5TQ |
IS61NP25632-5TQI | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61NP25632-100TQI vs IS61NP25632-5TQI |
MT55L256L32PT-10IT | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | IS61NP25632-100TQI vs MT55L256L32PT-10IT |
MT55L256L32PT-10IT | ZBT SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | IS61NP25632-100TQI vs MT55L256L32PT-10IT |