Part Details for IS61NVF25618A-6.5B3 by Integrated Silicon Solution Inc
Overview of IS61NVF25618A-6.5B3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS61NVF25618A-6.5B3
IS61NVF25618A-6.5B3 CAD Models
IS61NVF25618A-6.5B3 Part Data Attributes
|
IS61NVF25618A-6.5B3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NVF25618A-6.5B3
Integrated Silicon Solution Inc
ZBT SRAM, 256KX18, 6.5ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61NVF25618A-6.5B3
This table gives cross-reference parts and alternative options found for IS61NVF25618A-6.5B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NVF25618A-6.5B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3558S133BQGI | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IS61NVF25618A-6.5B3 vs IDT71V3558S133BQGI |
IDT71V3579YSA80BQGI | Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IS61NVF25618A-6.5B3 vs IDT71V3579YSA80BQGI |
IDT71V3558S166BQGI | ZBT SRAM, 256KX18, 3.5ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IS61NVF25618A-6.5B3 vs IDT71V3558S166BQGI |
IDT71V25781YS200BQ | Cache SRAM, 256KX18, 3.1ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IS61NVF25618A-6.5B3 vs IDT71V25781YS200BQ |
MT58L256V18F1F-6.8 | Cache SRAM, 256KX18, 6.8ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | IS61NVF25618A-6.5B3 vs MT58L256V18F1F-6.8 |
71V2558S200BQG | ZBT SRAM, 256KX18, 3.2ns, CMOS, PBGA165, 15 X 13 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IS61NVF25618A-6.5B3 vs 71V2558S200BQG |
IDT71V35781YS166BQ | Cache SRAM, 256KX18, 3.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IS61NVF25618A-6.5B3 vs IDT71V35781YS166BQ |
71V3558S133BQG | ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IS61NVF25618A-6.5B3 vs 71V3558S133BQG |
IDT71V3579YSA65BQG | Cache SRAM, 256KX18, 6.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IS61NVF25618A-6.5B3 vs IDT71V3579YSA65BQG |
GS882Z18BGD-150T | ZBT SRAM, 256KX18, 7.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | IS61NVF25618A-6.5B3 vs GS882Z18BGD-150T |