Memory
IS61QDB22M36A-300B4LI
Integrated Silicon Solution Inc
Description: QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165

Overview of IS61QDB22M36A-300B4LI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IS61QDB22M36A-300B4LI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61QDB22M36A-300B4LI by Integrated Silicon Solution Inc

IS61QDB22M36A-300B4LI
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
75497472 bit
Memory IC Type
QDR SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
1.89 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. IS61QDB22M36A-300B4LI
    Integrated Silicon Solution Inc
    QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165
    VS

Alternate Parts for IS61QDB22M36A-300B4LI

This table gives cross-reference parts and alternative options found for IS61QDB22M36A-300B4LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61QDB22M36A-300B4LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8662Q36BGD-300T QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662Q36BGD-300T
GS8662Q36BD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662Q36BD-300I
CY7C1514KV18-300BZC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor IS61QDB22M36A-300B4LI vs CY7C1514KV18-300BZC
CY7C1514KV18-300BZXI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor IS61QDB22M36A-300B4LI vs CY7C1514KV18-300BZXI
CY7C1514KV18-300BZXC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor IS61QDB22M36A-300B4LI vs CY7C1514KV18-300BZXC
GS8662Q36BD-300 QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662Q36BD-300
GS8662Q36BGD-300IT QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662Q36BGD-300IT
IS61QDB22M36A-300B4I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 Integrated Silicon Solution Inc IS61QDB22M36A-300B4LI vs IS61QDB22M36A-300B4I
GS8662Q36BGD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662Q36BGD-300I
GS8662Q36BD-300MT QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662Q36BD-300MT
Part Number Description Manufacturer Compare
GS8662Q36BGD-200T QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662Q36BGD-200T
CY7C1514V18-250BZC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor IS61QDB22M36A-300B4LI vs CY7C1514V18-250BZC
IS61QDB22M36A-333M3LI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc IS61QDB22M36A-300B4LI vs IS61QDB22M36A-333M3LI
CY7C1515V18-250BZC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor IS61QDB22M36A-300B4LI vs CY7C1515V18-250BZC
IS61QDB42M36A-250M3LI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc IS61QDB22M36A-300B4LI vs IS61QDB42M36A-250M3LI
GS8662T36BGD-333 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662T36BGD-333
GS8662Q36BGD-250I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662Q36BGD-250I
GS8662D36BGD-250I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662D36BGD-250I
GS8662D36BGD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology IS61QDB22M36A-300B4LI vs GS8662D36BGD-300I
CY7C1515KV18-250BZC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Infineon Technologies AG IS61QDB22M36A-300B4LI vs CY7C1515KV18-250BZC

Related Parts for IS61QDB22M36A-300B4LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61QDB22M36A-300B4LI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61QDB22M36A-300B4LI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61QDB22M36A-300B4LI would you like to use for your alert(s)?
  • Please alert me when IS61QDB22M36A-300B4LI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61QDB22M36A-300B4LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61QDB22M36A-300B4LI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61QDB22M36A-300B4LI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61QDB22M36A-300B4LI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61QDB22M36A-300B4LI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: