Part Details for IS61VPS102436B-250B3L-TR by Integrated Silicon Solution Inc
Overview of IS61VPS102436B-250B3L-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61VPS102436B-250B3L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2401
|
Newark | 36Mb, pipeline, sync,1Mb X 36,250Mhz,2.5V I/O,165 Ball Bga, Rohs |Integrated Silicon Solution (Issi) IS61VPS102436B-250B3L-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$78.3100 | Buy Now |
DISTI #
IS61VPS102436B-250B3L-TR-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165TFBGA Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$84.7175 | Buy Now |
DISTI #
IS61VPS102436B-250
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 36M-Bit 1M x 36 165-Pin TFBGA T/R - Tape and Reel (Alt: IS61VPS102436B-250) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$75.3410 / $93.4360 | Buy Now |
DISTI #
870-61VPS436B250B3LT
|
Mouser Electronics | SRAM 36Mb,Pipeline,Sync,1Mb x 36,250Mhz,2.5v I/O,165 Ball BGA, RoHS RoHS: Compliant | 0 |
|
$81.0600 | Order Now |
Part Details for IS61VPS102436B-250B3L-TR
IS61VPS102436B-250B3L-TR CAD Models
IS61VPS102436B-250B3L-TR Part Data Attributes
|
IS61VPS102436B-250B3L-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS102436B-250B3L-TR
Integrated Silicon Solution Inc
IC SRAM 36MBIT 250MHZ 165FBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 2.8 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |