Part Details for IS61VPS204836B-200B3 by Integrated Silicon Solution Inc
Overview of IS61VPS204836B-200B3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61VPS204836B-200B3
IS61VPS204836B-200B3 CAD Models
IS61VPS204836B-200B3 Part Data Attributes:
|
IS61VPS204836B-200B3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS204836B-200B3
Integrated Silicon Solution Inc
Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, PLASTIC, TFBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2.38 V | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61VPS204836B-200B3
This table gives cross-reference parts and alternative options found for IS61VPS204836B-200B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS204836B-200B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VPS204836B-200M3I | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-200B3 vs IS61VPS204836B-200M3I |
IS61VPS204836B-200TQ2LI | Cache SRAM, 2MX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS204836B-200B3 vs IS61VPS204836B-200TQ2LI |
IS61VPS204836B-200B2 | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VPS204836B-200B3 vs IS61VPS204836B-200B2 |
IS61VPS204836B-200B3LI | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-200B3 vs IS61VPS204836B-200B3LI |
IS61VPS204836B-200TQL | Cache SRAM, 2MX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS204836B-200B3 vs IS61VPS204836B-200TQL |
IS61VPS204836B-200TQLI | Cache SRAM, 2MX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS204836B-200B3 vs IS61VPS204836B-200TQLI |
IS61VPS204836B-200M3 | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-200B3 vs IS61VPS204836B-200M3 |
IS61VPS204836B-200B2I | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VPS204836B-200B3 vs IS61VPS204836B-200B2I |
IS61VPS204836B-200M3L | Cache SRAM, 2MX36, 3.1ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-200B3 vs IS61VPS204836B-200M3L |