Part Details for IS61VPS204836B-250B3L-TR by Integrated Silicon Solution Inc
Overview of IS61VPS204836B-250B3L-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61VPS204836B-250B3L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2405
|
Newark | 72Mb, pipeline, sync,2Mb X 36,250Mhz,2.5V I/O,165 Ball Bga, rohs |Integrated Silicon Solution (Issi) IS61VPS204836B-250B3L-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$95.8000 | Buy Now |
DISTI #
IS61VPS204836B-250B3L-TR-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165TFBGA Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$103.6437 | Buy Now |
DISTI #
IS61VPS204836B-250
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 165-Pin TFBGA T/R - Tape and Reel (Alt: IS61VPS204836B-250) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$92.1725 / $114.3100 | Buy Now |
DISTI #
870-61VPS206B250B3LT
|
Mouser Electronics | SRAM 72Mb,Pipeline,Sync,2Mb x 36,250MHz,2.5V I/O,165 Ball BGA,RoHS RoHS: Compliant | 0 |
|
$100.6200 | Order Now |
Part Details for IS61VPS204836B-250B3L-TR
IS61VPS204836B-250B3L-TR CAD Models
IS61VPS204836B-250B3L-TR Part Data Attributes
|
IS61VPS204836B-250B3L-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VPS204836B-250B3L-TR
Integrated Silicon Solution Inc
IC SRAM 72MBIT 250MHZ 165BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 2.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for IS61VPS204836B-250B3L-TR
This table gives cross-reference parts and alternative options found for IS61VPS204836B-250B3L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VPS204836B-250B3L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VPS204836B-250M3I | Cache SRAM, 2MX36, 2.6ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250M3I |
IS61VPS204836B-250B3 | Cache SRAM, 2MX36, 2.6ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250B3 |
IS61VPS204836B-250B2LI | Cache SRAM, 2MX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250B2LI |
IS61VPS204836B-250TQLI | Cache SRAM, 2MX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250TQLI |
IS61VPS204836B-250B3LI | Cache SRAM, 2MX36, 2.6ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250B3LI |
IS61VPS204836B-250M3 | Cache SRAM, 2MX36, 2.6ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250M3 |
IS61VPS204836B-250TQL | Cache SRAM, 2MX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250TQL |
IS61VPS204836B-250M3L | Cache SRAM, 2MX36, 2.6ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, LFBGA-165 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250M3L |
IS61VPS204836B-250TQ2LI | Cache SRAM, 2MX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250TQ2LI |
IS61VPS204836B-250B2I | Cache SRAM, 2MX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VPS204836B-250B3L-TR vs IS61VPS204836B-250B2I |