IS61VVPS102436B-200TQLI-TR
Integrated Silicon Solution Inc
Description: Cache SRAM,

Overview of IS61VVPS102436B-200TQLI-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IS61VVPS102436B-200TQLI-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61VVPS102436B-200TQLI-TR by Integrated Silicon Solution Inc

IS61VVPS102436B-200TQLI-TR
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
LQFP,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.1 ns
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
37748736 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
1.89 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IS61VVPS102436B-200TQLI-TR
    Integrated Silicon Solution Inc
    Cache SRAM,
    VS

Alternate Parts for IS61VVPS102436B-200TQLI-TR

This table gives cross-reference parts and alternative options found for IS61VVPS102436B-200TQLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VVPS102436B-200TQLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61VVPS102436B-166TQLI-TR Cache SRAM, Integrated Silicon Solution Inc IS61VVPS102436B-200TQLI-TR vs IS61VVPS102436B-166TQLI-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61VVPS102436B-200TQLI-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61VVPS102436B-200TQLI-T... by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61VVPS102436B-200TQLI-T... would you like to use for your alert(s)?
  • Please alert me when IS61VVPS102436B-200TQLI-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61VVPS102436B-200TQLI-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61VVPS102436B-200TQLI-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61VVPS102436B-200TQLI-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61VVPS102436B-200TQLI-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61VVPS102436B-200TQLI-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: