Memory
IS61VVPS204818B-166B3LI-TR
Integrated Silicon Solution Inc
Description: IC SRAM 36MBIT 166MHZ 165FBGA

Overview of IS61VVPS204818B-166B3LI-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS61VVPS204818B-166B3LI-TR by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Newark 36Mb, pipeline, sync,2Mb X 18,166Mhz,1.8V I/O,165 Ball Bga, rohs |Integrated Silicon Solution (Issi) IS61VVPS204818B-166B3LI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $117.1600
$117.1600 Buy Now
DISTI # IS61VVPS204818B-166B3LI-TR-ND
DigiKey IC SRAM 36MBIT PARALLEL 165TFBGA Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $126.7544
$126.7544 Buy Now
DISTI # IS61VVPS204818B-16
Avnet Americas SRAM Chip Sync Quad 1.8V 36M-Bit 2M x 18 165-Pin TFBGA T/R - Tape and Reel (Alt: IS61VVPS204818B-16) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $112.7253
  • 8,000 $139.7990
  • 12,000 $135.8610
  • 16,000 $130.9385
  • 20,000 $127.0005
  • 200,000 $123.0625
$112.7253 / $139.7990 Buy Now
DISTI # 870-61VV818B166B3LIT
Mouser Electronics SRAM 36Mb,Pipeline,Sync,2Mb x 18,166MHz,1.8V I/O,165 Ball BGA,RoHS RoHS: Compliant 0
  • 2,000 $121.2900
$121.2900 Order Now

CAD Models for IS61VVPS204818B-166B3LI-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61VVPS204818B-166B3LI-TR by Integrated Silicon Solution Inc

IS61VVPS204818B-166B3LI-TR
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
3.5 ns
JESD-30 Code
R-PBGA-B165
Length
15 mm
Memory Density
37748736 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX18
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
1.89 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
13 mm
Want to compare parts?
  1. IS61VVPS204818B-166B3LI-TR
    Integrated Silicon Solution Inc
    IC SRAM 36MBIT 166MHZ 165FBGA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61VVPS204818B-166B3LI-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61VVPS204818B-166B3LI-T... by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61VVPS204818B-166B3LI-T... would you like to use for your alert(s)?
  • Please alert me when IS61VVPS204818B-166B3LI-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61VVPS204818B-166B3LI-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61VVPS204818B-166B3LI-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61VVPS204818B-166B3LI-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61VVPS204818B-166B3LI-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61VVPS204818B-166B3LI-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: