IS61WV25616EFBLL-10BLI-TR
Integrated Silicon Solution Inc
Description: Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, MINIBGA-48

Overview of IS61WV25616EFBLL-10BLI-TR by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IS61WV25616EFBLL-10BLI-TR by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
Newark 4Mb, high-Speed/Low Power, async With Ecc,256K X 16,8Ns/3.3V +/-10%,or 10Ns/2.4V-3.6V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV25616EFBLL-10BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.2000
  • 3,000 $2.1000
  • 6,000 $1.9600
  • 12,000 $1.8200
  • 18,000 $1.7500
  • 30,000 $1.7300
$1.7300 / $2.2000 Buy Now
DISTI # 706-IS61WV25616EFBLL-10BLI-TR-ND
DigiKey IC SRAM 4MBIT PAR Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.1905
$2.1905 Buy Now
DISTI # IS61WV25616EFBLL-1
Avnet Americas SRAM Chip 4M-bit 256k-bit x 16bit 10ns 48-Pin TFBGA T/R - Tape and Reel (Alt: IS61WV25616EFBLL-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,500 $2.1068
  • 10,000 $2.6128
  • 15,000 $2.5392
  • 20,000 $2.4472
  • 25,000 $2.3736
  • 250,000 $2.3000
$2.1068 / $2.6128 Buy Now
DISTI # 870-61W2516EFBLL0BIT
Mouser Electronics SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant 0
  • 2,500 $2.6500
$2.6500 Order Now
DISTI # IS61WV25616EFBLL-10BLI-TR
Avnet Asia SRAM Chip 4M-bit 256k-bit x 16bit 10ns 48-Pin TFBGA T/R (Alt: IS61WV25616EFBLL-10BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days 0
RFQ
DISTI # IS61WV25616EFBLL-10BLI-TR
Avnet Silica SRAM Chip 4M-bit 256k-bit x 16bit 10ns 48-Pin TFBGA T/R (Alt: IS61WV25616EFBLL-10BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS61WV25616EFBLL-10BLI-TR by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61WV25616EFBLL-10BLI-TR by Integrated Silicon Solution Inc

IS61WV25616EFBLL-10BLI-TR
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
MINIBGA-48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Seated Height-Max
1.2 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. IS61WV25616EFBLL-10BLI-TR
    Integrated Silicon Solution Inc
    Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, MINIBGA-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61WV25616EFBLL-10BLI-TR by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61WV25616EFBLL-10BLI-TR by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61WV25616EFBLL-10BLI-TR would you like to use for your alert(s)?
  • Please alert me when IS61WV25616EFBLL-10BLI-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61WV25616EFBLL-10BLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61WV25616EFBLL-10BLI-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61WV25616EFBLL-10BLI-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61WV25616EFBLL-10BLI-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61WV25616EFBLL-10BLI-TR by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: