IS61WV25616MEBLL-10BI
Integrated Silicon Solution Inc
Description: Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, MINIBGA-48

Overview of IS61WV25616MEBLL-10BI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ISL9110BIRTAZ Renesas Electronics Corporation 1.2A High Efficiency Buck-Boost Regulators
ISL9110BIRTAZ-T Renesas Electronics Corporation 1.2A High Efficiency Buck-Boost Regulators

CAD Models for IS61WV25616MEBLL-10BI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61WV25616MEBLL-10BI by Integrated Silicon Solution Inc

IS61WV25616MEBLL-10BI
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TFBGA,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
2017-03-08
Access Time-Max
10 ns
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. IS61WV25616MEBLL-10BI
    Integrated Silicon Solution Inc
    Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, MINIBGA-48
    VS

Alternate Parts for IS61WV25616MEBLL-10BI

This table gives cross-reference parts and alternative options found for IS61WV25616MEBLL-10BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV25616MEBLL-10BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61WV25616EFBLL-10B3I Standard SRAM, Integrated Silicon Solution Inc IS61WV25616MEBLL-10BI vs IS61WV25616EFBLL-10B3I
IS61WV25616MEBLL-10TI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc IS61WV25616MEBLL-10BI vs IS61WV25616MEBLL-10TI
AS7C34098B-10TINTR Standard SRAM, Alliance Memory Inc IS61WV25616MEBLL-10BI vs AS7C34098B-10TINTR
IS64WV25616EFBLL-10B4LA3 Standard SRAM, Integrated Silicon Solution Inc IS61WV25616MEBLL-10BI vs IS64WV25616EFBLL-10B4LA3
IS64WV25616FBLL-10B2A3 Standard SRAM, Integrated Silicon Solution Inc IS61WV25616MEBLL-10BI vs IS64WV25616FBLL-10B2A3
IS61WV25616FBLL-10BLI Standard SRAM, Integrated Silicon Solution Inc IS61WV25616MEBLL-10BI vs IS61WV25616FBLL-10BLI
IS61WV25616MEBLL-10BLI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, MINIBGA-48 Integrated Silicon Solution Inc IS61WV25616MEBLL-10BI vs IS61WV25616MEBLL-10BLI
AS7C34098B-10BINTR Standard SRAM, Alliance Memory Inc IS61WV25616MEBLL-10BI vs AS7C34098B-10BINTR
IS61WV25616EFBLL-10B4LI Standard SRAM, Integrated Silicon Solution Inc IS61WV25616MEBLL-10BI vs IS61WV25616EFBLL-10B4LI
IS61WV25616EFBLL-10B2LI Standard SRAM, Integrated Silicon Solution Inc IS61WV25616MEBLL-10BI vs IS61WV25616EFBLL-10B2LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61WV25616MEBLL-10BI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61WV25616MEBLL-10BI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61WV25616MEBLL-10BI would you like to use for your alert(s)?
  • Please alert me when IS61WV25616MEBLL-10BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61WV25616MEBLL-10BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61WV25616MEBLL-10BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61WV25616MEBLL-10BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61WV25616MEBLL-10BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61WV25616MEBLL-10BI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: