-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7810
|
Newark | 8Mb, high-Speed, async,512K X 16,8Ns/3.3V, or 10Ns/2.4V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV51216BLL-10TLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.7600 / $10.2500 | Buy Now |
DISTI #
IS61WV51216BLL-10TLI-TR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9360 | Buy Now |
DISTI #
IS61WV51216BLL-10T
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS61WV51216BLL-10T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$10.2500 / $12.5460 | Buy Now |
DISTI #
870-61WV51216B10TLIT
|
Mouser Electronics | SRAM 8M (512Kx16) 10ns Async SRAM 3.3v | 1065 |
|
$10.4600 / $14.2200 | Buy Now |
DISTI #
IS61WV51216BLL-10TLI-TR
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 10ns 44-Pin TSOP-II T/R (Alt: IS61WV51216BLL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61WV51216BLL-10TLI-TR
|
Avnet Silica | SRAM Chip Async Single 2.5V/3.3V 8Mbit 512K X 16 10ns 44-Pin TSOP-II T/R (Alt: IS61WV51216BLL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61WV51216BLL-10TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV51216BLL-10TLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS61WV51216BLL-10TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV51216BLL-10TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV51216-10TI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216BLL-10TLI-TR vs IS61LV51216-10TI |
IS61LV51216-12T | Standard SRAM, 512KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216BLL-10TLI-TR vs IS61LV51216-12T |
IS61WV51216BLL-10TLI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216BLL-10TLI-TR vs IS61WV51216BLL-10TLI |
IS61LV51216-12TI | Standard SRAM, 512KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216BLL-10TLI-TR vs IS61LV51216-12TI |
IS61LV51216-10TLI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216BLL-10TLI-TR vs IS61LV51216-10TLI |