Part Details for IS61WV5128FBLL-10TLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV5128FBLL-10TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV5128FBLL-10TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2612
|
Newark | 4Mb, high-Speed/Low Power, async,512K X 8,10Ns, 2.4V-3.6V, 44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS61WV5128FBLL-10TLI-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $2.2000 | Buy Now |
DISTI #
706-IS61WV5128FBLL-10TLI-TR-ND
|
DigiKey | IC SRAM 4MBIT PAR Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2269 | Buy Now |
DISTI #
IS61WV5128FBLL-10T
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V TSOP Surface Mount T/R - Tape and Reel (Alt: IS61WV5128FBLL-10T) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0152 / $2.4992 | Buy Now |
DISTI #
870-61W5128FBLL10TIT
|
Mouser Electronics | SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS RoHS: Compliant | 0 |
|
$2.5400 / $2.6700 | Order Now |
DISTI #
IS61WV5128FBLL-10TLI-TR
|
Avnet Asia | High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V TSOP Surface Mount T/R (Alt: IS61WV5128FBLL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS61WV5128FBLL-10TLI-TR
|
Avnet Silica | High Speed Asynchronous CMOS Static RAM 2.4V to 3.6V TSOP Surface Mount T/R (Alt: IS61WV5128FBLL-10TLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV5128FBLL-10TLI-TR
IS61WV5128FBLL-10TLI-TR CAD Models
IS61WV5128FBLL-10TLI-TR Part Data Attributes
|
IS61WV5128FBLL-10TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV5128FBLL-10TLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |