-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5400
|
Newark | 1Mb,low Power,async,128K X 8,35Ns,5V,32 Pin Sop (450 Mil), Rohs |Integrated Silicon Solution (Issi) IS62C1024AL-35QLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7300 | Buy Now |
DISTI #
706-1308-1-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4959 In Stock |
|
$1.5837 / $2.4700 | Buy Now |
DISTI #
IS62C1024AL-35QLI-
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin SOP T/R - Tape and Reel (Alt: IS62C1024AL-35QLI-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
870IS62C1024AL35QLIT
|
Mouser Electronics | SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v RoHS: Compliant | 6984 |
|
$1.7000 / $2.4700 | Buy Now |
|
Bristol Electronics | 651 |
|
RFQ | ||
DISTI #
IS62C1024AL-35QLI-TR
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin SOP T/R - Tape and Reel (Alt: IS62C1024AL-35QLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
IS62C1024AL-35QLI-
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin SOP T/R - Tape and Reel (Alt: IS62C1024AL-35QLI-) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
IS62C1024AL-35QLI-TR
|
Avnet Asia | SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin SOP T/R (Alt: IS62C1024AL-35QLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 2000 |
|
$1.2706 / $1.5429 | Buy Now |
DISTI #
IS62C1024AL-35QLI-TR
|
Avnet Silica | SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin SOP T/R (Alt: IS62C1024AL-35QLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SOP-32-11.3mm SRAM ROHS | 133 |
|
$1.9395 / $2.2498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62C1024AL-35QLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C1024AL-35QLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.445 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.305 mm |
This table gives cross-reference parts and alternative options found for IS62C1024AL-35QLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C1024AL-35QLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62C1024L-35QI | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | IS62C1024AL-35QLI-TR vs IS62C1024L-35QI |
IS62C1024L-70QI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | IS62C1024AL-35QLI-TR vs IS62C1024L-70QI |
IS62C1024L-45Q | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | IS62C1024AL-35QLI-TR vs IS62C1024L-45Q |
IS62C1024L-55Q | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | IS62C1024AL-35QLI-TR vs IS62C1024L-55Q |
IS62C1024AL-35Q | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | IS62C1024AL-35QLI-TR vs IS62C1024AL-35Q |
IS62C1024AL-35QLI | Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, SOP-32 | Integrated Silicon Solution Inc | IS62C1024AL-35QLI-TR vs IS62C1024AL-35QLI |
IS62C1024L-70Q | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | IS62C1024AL-35QLI-TR vs IS62C1024L-70Q |
IS62C1024L-55QI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | IS62C1024AL-35QLI-TR vs IS62C1024L-55QI |