Part Details for IS62C256AL-45UI by Integrated Silicon Solution Inc
Overview of IS62C256AL-45UI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62C256AL-45UI
IS62C256AL-45UI CAD Models
IS62C256AL-45UI Part Data Attributes
|
IS62C256AL-45UI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62C256AL-45UI
Integrated Silicon Solution Inc
Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.11 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.84 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.405 mm |
Alternate Parts for IS62C256AL-45UI
This table gives cross-reference parts and alternative options found for IS62C256AL-45UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62C256AL-45UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62C256AL-45ULI-TR | Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256AL-45UI vs IS62C256AL-45ULI-TR |
IS62C256AL-45UL | Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256AL-45UI vs IS62C256AL-45UL |
IS62C256AL-45U | Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256AL-45UI vs IS62C256AL-45U |
IS62C256AL-45ULI | Standard SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | IS62C256AL-45UI vs IS62C256AL-45ULI |