Part Details for IS62LV1288LL-55Q by Integrated Silicon Solution Inc
Overview of IS62LV1288LL-55Q by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IS62LV1288LL-55Q
IS62LV1288LL-55Q CAD Models
IS62LV1288LL-55Q Part Data Attributes
|
IS62LV1288LL-55Q
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62LV1288LL-55Q
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.4285 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.000008 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.303 mm |
Alternate Parts for IS62LV1288LL-55Q
This table gives cross-reference parts and alternative options found for IS62LV1288LL-55Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62LV1288LL-55Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128DV30LL-55SI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | IS62LV1288LL-55Q vs CY62128DV30LL-55SI |
CY62128VL-55SC | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | IS62LV1288LL-55Q vs CY62128VL-55SC |
CY62128DV30LL-55SIT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | IS62LV1288LL-55Q vs CY62128DV30LL-55SIT |
CY62128DV30L-55SI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | IS62LV1288LL-55Q vs CY62128DV30L-55SI |
HM628128DLFP-5SL | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Hitachi Ltd | IS62LV1288LL-55Q vs HM628128DLFP-5SL |
CY62128DV30LL-55SXI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | IS62LV1288LL-55Q vs CY62128DV30LL-55SXI |
CY62128DV30LL-55SXIT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | IS62LV1288LL-55Q vs CY62128DV30LL-55SXIT |