Part Details for IS62LV25616ALL-85T by Integrated Silicon Solution Inc
Overview of IS62LV25616ALL-85T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62LV25616ALL-85T
IS62LV25616ALL-85T CAD Models
IS62LV25616ALL-85T Part Data Attributes
|
IS62LV25616ALL-85T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62LV25616ALL-85T
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62LV25616ALL-85T
This table gives cross-reference parts and alternative options found for IS62LV25616ALL-85T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62LV25616ALL-85T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM616U4000BLT-8L | Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62LV25616ALL-85T vs KM616U4000BLT-8L |
K6T4016U3C-TB85 | Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62LV25616ALL-85T vs K6T4016U3C-TB85 |
IS62LV25616ALL-85TI | Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS62LV25616ALL-85T vs IS62LV25616ALL-85TI |
K6T4016U3B-TF850 | Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62LV25616ALL-85T vs K6T4016U3B-TF850 |
K6T4016U3B-TF85 | Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62LV25616ALL-85T vs K6T4016U3B-TF85 |
KM616U4000BLTI-8L | Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62LV25616ALL-85T vs KM616U4000BLTI-8L |
KM616U4000CLTI-8L | Standard SRAM, 256KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62LV25616ALL-85T vs KM616U4000CLTI-8L |