Memory
IS62LV25616LL-70MI
Integrated Silicon Solution Inc
Description: Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48

Overview of IS62LV25616LL-70MI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
670MI-02LFT Renesas Electronics Corporation Low Phase Noise Zero Delay Buffer and Multiplier
670MI-02LF Renesas Electronics Corporation Low Phase Noise Zero Delay Buffer and Multiplier

CAD Models for IS62LV25616LL-70MI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS62LV25616LL-70MI by Integrated Silicon Solution Inc

IS62LV25616LL-70MI
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
7.20 X 8.70 MM, MINI, BGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.7 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Standby Voltage-Min
1.5 V
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.15 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
7.2 mm
Want to compare parts?
  1. IS62LV25616LL-70MI
    Integrated Silicon Solution Inc
    Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS62LV25616LL-70MI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS62LV25616LL-70MI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS62LV25616LL-70MI would you like to use for your alert(s)?
  • Please alert me when IS62LV25616LL-70MI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS62LV25616LL-70MI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS62LV25616LL-70MI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS62LV25616LL-70MI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS62LV25616LL-70MI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS62LV25616LL-70MI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: