Part Details for IS62LV25616LL-85BI by Integrated Silicon Solution Inc
Overview of IS62LV25616LL-85BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL5585BIMZ-T | Renesas Electronics Corporation | 3.3 Volt Ringing SLIC Family for Voice Over Broadband (VOB) | |
HC55185BIMZ96 | Renesas Electronics Corporation | VoIP Ringing SLIC, PLCC, /Reel | |
HC55185BIMZ | Renesas Electronics Corporation | VoIP Ringing SLIC, PLCC, /Tube |
Part Details for IS62LV25616LL-85BI
IS62LV25616LL-85BI CAD Models
IS62LV25616LL-85BI Part Data Attributes
|
IS62LV25616LL-85BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62LV25616LL-85BI
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 85ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, MINI, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.15 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS62LV25616LL-85BI
This table gives cross-reference parts and alternative options found for IS62LV25616LL-85BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62LV25616LL-85BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62LV25616LL-85B | Standard SRAM, 256KX16, 85ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62LV25616LL-85BI vs IS62LV25616LL-85B |
IS62LV25616L-85B | Standard SRAM, 256KX16, 85ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62LV25616LL-85BI vs IS62LV25616L-85B |
IS62LV25616ALL-85B | Standard SRAM, 256KX16, 85ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62LV25616LL-85BI vs IS62LV25616ALL-85B |