Part Details for IS62UT12816LL-100H by Integrated Silicon Solution Inc
Overview of IS62UT12816LL-100H by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
LTM9100HY#PBF | Analog Devices | Anyside# Hi V Iso Switch Cntr |
Part Details for IS62UT12816LL-100H
IS62UT12816LL-100H CAD Models
IS62UT12816LL-100H Part Data Attributes
|
IS62UT12816LL-100H
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62UT12816LL-100H
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, STSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | STSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62UT12816LL-100H
This table gives cross-reference parts and alternative options found for IS62UT12816LL-100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62UT12816LL-100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62EF8400ASLM-12I | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62UT12816LL-100H vs HY62EF8400ASLM-12I |
CY62146CV18LL-55BAIT | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | IS62UT12816LL-100H vs CY62146CV18LL-55BAIT |
V62C2184096L-55B | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 8 X 10 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IS62UT12816LL-100H vs V62C2184096L-55B |
V62C2162048LL-35TI | Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | IS62UT12816LL-100H vs V62C2162048LL-35TI |
IS62UT12816LL-55B | Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62UT12816LL-100H vs IS62UT12816LL-55B |
HY62QF16201ASLM-85 | Standard SRAM, 128KX16, 85ns, CMOS, PBGA48, MICRO, CSP, BGA-48 | SK Hynix Inc | IS62UT12816LL-100H vs HY62QF16201ASLM-85 |
V62C3162096L-35B | Standard SRAM, 128KX16, 35ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | IS62UT12816LL-100H vs V62C3162096L-35B |
HY62QF16201ASLM-70I | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, MICRO, CSP, BGA-48 | SK Hynix Inc | IS62UT12816LL-100H vs HY62QF16201ASLM-70I |
IS62UT12816SL-70B | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62UT12816LL-100H vs IS62UT12816SL-70B |
V62C21162048L-70BI | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | IS62UT12816LL-100H vs V62C21162048L-70BI |