Part Details for IS62UT6416LL-70HI by Integrated Silicon Solution Inc
Overview of IS62UT6416LL-70HI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for IS62UT6416LL-70HI
IS62UT6416LL-70HI CAD Models
IS62UT6416LL-70HI Part Data Attributes
|
IS62UT6416LL-70HI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62UT6416LL-70HI
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, STSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | STSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62UT6416LL-70HI
This table gives cross-reference parts and alternative options found for IS62UT6416LL-70HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62UT6416LL-70HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6L1016C3B-RF700 | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | IS62UT6416LL-70HI vs K6L1016C3B-RF700 |
SRM20W117LLRT2 | 64KX16 STANDARD SRAM, 120ns, PDSO44, PLASTIC, REVERSE, TSOP2-44 | Epson Electronics America Inc | IS62UT6416LL-70HI vs SRM20W117LLRT2 |
IDT71V508S100Y | ZBT SRAM, 128KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | IS62UT6416LL-70HI vs IDT71V508S100Y |
V62C1801024L-85BI | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, FBGA-48 | Mosel Vitelic Corporation | IS62UT6416LL-70HI vs V62C1801024L-85BI |
V62C3801024L-85BI | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, FBGA-48 | Mosel Vitelic Corporation | IS62UT6416LL-70HI vs V62C3801024L-85BI |
CY62126V-70ZC | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS62UT6416LL-70HI vs CY62126V-70ZC |
AS7C31026C-12TIN | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | Alliance Memory Inc | IS62UT6416LL-70HI vs AS7C31026C-12TIN |
V62C2161024L-55T | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | IS62UT6416LL-70HI vs V62C2161024L-55T |
IS62UT1288SL-55BI | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | IS62UT6416LL-70HI vs IS62UT1288SL-55BI |
MCM6223YJ15R | 128KX8 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, SOJ-44 | Motorola Mobility LLC | IS62UT6416LL-70HI vs MCM6223YJ15R |