Part Details for IS62V6416LL-70TI by Integrated Silicon Solution Inc
Overview of IS62V6416LL-70TI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS62V6416LL-70TI
IS62V6416LL-70TI CAD Models
IS62V6416LL-70TI Part Data Attributes
|
IS62V6416LL-70TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62V6416LL-70TI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | CONFIGURABLE AS 64K X 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62V6416LL-70TI
This table gives cross-reference parts and alternative options found for IS62V6416LL-70TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62V6416LL-70TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62EF8100LLM-10I | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62V6416LL-70TI vs HY62EF8100LLM-10I |
V62C2161024LL-55TI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | IS62V6416LL-70TI vs V62C2161024LL-55TI |
PDM41532LA20TATR | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS62V6416LL-70TI vs PDM41532LA20TATR |
MT5LC64K16D4DJ-12LTR | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Micron Technology Inc | IS62V6416LL-70TI vs MT5LC64K16D4DJ-12LTR |
K6L1016V3B-TB700 | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IS62V6416LL-70TI vs K6L1016V3B-TB700 |
PDM41532SA15TITY | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS62V6416LL-70TI vs PDM41532SA15TITY |
HM621664HTT-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | IS62V6416LL-70TI vs HM621664HTT-15 |
IS62UR1288SL-70BI | Standard SRAM, 128KX8, 70ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | IS62V6416LL-70TI vs IS62UR1288SL-70BI |
HY63V16100AR2-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | SK Hynix Inc | IS62V6416LL-70TI vs HY63V16100AR2-25 |
IS62UR1288SL-55B | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | IS62V6416LL-70TI vs IS62UR1288SL-55B |