Part Details for IS62WV102416BLL-25MLI by Integrated Silicon Solution Inc
Overview of IS62WV102416BLL-25MLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV102416BLL-25MLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6352
|
Newark | 16Mb, Low Power/Power Saver, async,1Mb X 16,2.5V-3.6V,48 Ball Mbga (9X11 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV102416BLL-25MLI RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $17.2900 | Buy Now |
DISTI #
IS62WV102416BLL-25MLI-ND
|
DigiKey | IC SRAM 16MBIT PAR 48MINIBGA Min Qty: 210 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.2823 | Buy Now |
DISTI #
IS62WV102416BLL-25
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 25ns 48-Pin TFBGA - Bulk (Alt: IS62WV102416BLL-25) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1408 / $17.5370 | Buy Now |
DISTI #
870-62WV102416B25MLI
|
Mouser Electronics | SRAM 16M (1Mx16) 25ns Async SRAM RoHS: Compliant | 0 |
|
$17.1200 / $17.3600 | Order Now |
DISTI #
IS62WV102416BLL-25MLI
|
Avnet Asia | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 25ns 48-Pin TFBGA (Alt: IS62WV102416BLL-25MLI) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV102416BLL-25MLI
|
Avnet Silica | (Alt: IS62WV102416BLL-25MLI) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV102416BLL-25MLI
IS62WV102416BLL-25MLI CAD Models
IS62WV102416BLL-25MLI Part Data Attributes
|
IS62WV102416BLL-25MLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV102416BLL-25MLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX16, 25ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MINI, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0012 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |
Alternate Parts for IS62WV102416BLL-25MLI
This table gives cross-reference parts and alternative options found for IS62WV102416BLL-25MLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV102416BLL-25MLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT45W1MV16PAFA-70WT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | IS62WV102416BLL-25MLI vs MT45W1MV16PAFA-70WT |
IS32WV16100B-70M | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Integrated Silicon Solution Inc | IS62WV102416BLL-25MLI vs IS32WV16100B-70M |
W964A6BBN70I | Pseudo Static RAM, 1MX16, 65ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | Winbond Electronics Corp | IS62WV102416BLL-25MLI vs W964A6BBN70I |
TC55YEM416AXGN55 | IC 1M X 16 STANDARD SRAM, 70 ns, PBGA48, 8 X 11 MM, 0.75 MM PITCH, LEAD FREE, PLASTIC, TFBGA-48, Static RAM | Toshiba America Electronic Components | IS62WV102416BLL-25MLI vs TC55YEM416AXGN55 |
IS61WV102416ALL-20MI | Standard SRAM, 1MX16, 20ns, CMOS, PBGA48, 9 X 11 MM, MO-207, BGA-48 | Integrated Silicon Solution Inc | IS62WV102416BLL-25MLI vs IS61WV102416ALL-20MI |
K6F1616R6M-EF85 | Standard SRAM, 1MX16, 85ns, CMOS, PBGA48, 9 X 12 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | IS62WV102416BLL-25MLI vs K6F1616R6M-EF85 |
UPD4616112F9-BC90-BC2-A | Application Specific SRAM, 1MX16, 90ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | NEC Electronics Group | IS62WV102416BLL-25MLI vs UPD4616112F9-BC90-BC2-A |
IS66WVE1M16BLL-70BLI | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS62WV102416BLL-25MLI vs IS66WVE1M16BLL-70BLI |
CYU01M16SFEU-70BVXI | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | IS62WV102416BLL-25MLI vs CYU01M16SFEU-70BVXI |
MT45W1MW16PDGA-70IT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-48 | Micron Technology Inc | IS62WV102416BLL-25MLI vs MT45W1MW16PDGA-70IT |