IS62WV102416DBLL-45TLI
Integrated Silicon Solution Inc
Description: Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48

Overview of IS62WV102416DBLL-45TLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IS62WV102416DBLL-45TLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y2431
Newark 16Mb, Low Power/Power Saver, async, 1Mb X 16/2Mb X 8, 45Ns, 2.2V-3.6V,48 Pin Tsop I, Rohs |Integrated Silicon Solution (Issi) IS62WV102416DBLL-45TLI RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $9.9500
  • 100 $9.4200
  • 250 $8.1900
  • 500 $7.9600
$7.9600 / $9.9500 Buy Now
DISTI # 706-1424-5-ND
DigiKey IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray 545
In Stock
  • 1 $11.3000
  • 10 $10.4610
  • 25 $10.2240
  • 40 $10.1692
  • 96 $8.9522
  • 288 $8.5079
  • 480 $8.4227
  • 960 $8.1427
$8.1427 / $11.3000 Buy Now
DISTI # IS62WV102416DBLL-4
Avnet Americas SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 45ns 48-Pin TSOP-I - Bulk (Alt: IS62WV102416DBLL-4) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 96 $6.6982
  • 384 $8.3070
  • 576 $8.0730
  • 768 $7.7805
  • 960 $7.5465
  • 9,600 $7.3125
$6.6982 / $8.3070 Buy Now
DISTI # 870-62WV102DBLL45TLI
Mouser Electronics SRAM 16Mb, Low Power/ Power Saver RoHS: Compliant 3841
  • 1 $11.1200
  • 10 $10.3000
  • 25 $9.6500
  • 96 $8.8000
  • 288 $8.3000
  • 576 $8.1600
$8.1600 / $11.1200 Buy Now
DISTI # IS62WV102416DBLL-45TLI
Avnet Silica SRAM Chip Async Single 3.3V 16M-Bit 1M x 16 45ns 48-Pin TSOP-I (Alt: IS62WV102416DBLL-45TLI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for IS62WV102416DBLL-45TLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS62WV102416DBLL-45TLI by Integrated Silicon Solution Inc

IS62WV102416DBLL-45TLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TSOP1, TSSOP48,.8,20
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000025 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. IS62WV102416DBLL-45TLI
    Integrated Silicon Solution Inc
    Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48
    VS

Alternate Parts for IS62WV102416DBLL-45TLI

This table gives cross-reference parts and alternative options found for IS62WV102416DBLL-45TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV102416DBLL-45TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS62WV102416DBLL-45TI 1M X 16 STANDARD SRAM, 45ns, PDSO48, 12 X 20 MM, TSOP1-48 Integrated Silicon Solution Inc IS62WV102416DBLL-45TLI vs IS62WV102416DBLL-45TI

Related Parts for IS62WV102416DBLL-45TLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS62WV102416DBLL-45TLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS62WV102416DBLL-45TLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS62WV102416DBLL-45TLI would you like to use for your alert(s)?
  • Please alert me when IS62WV102416DBLL-45TLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS62WV102416DBLL-45TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS62WV102416DBLL-45TLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS62WV102416DBLL-45TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS62WV102416DBLL-45TLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS62WV102416DBLL-45TLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: