Part Details for IS62WV2568BLL-55BLI by Integrated Silicon Solution Inc
Overview of IS62WV2568BLL-55BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV2568BLL-55BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5463
|
Newark | 2Mb, Low Power/Power Saver, async,256K X 8,55Ns,2.5V-3.6V,36 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV2568BLL-55BLI RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.7900 | Buy Now |
DISTI #
IS62WV2568BLL-55BLI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 36TFBGA Min Qty: 480 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2206 | Buy Now |
DISTI #
IS62WV2568BLL-55BL
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 55ns 36-Pin Mini-BGA - Bulk (Alt: IS62WV2568BLL-55BL) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1869 / $2.7122 | Buy Now |
DISTI #
87062WV2568BLL55BLI
|
Mouser Electronics | SRAM 2Mb 256Kx8 55ns Async SRAM RoHS: Compliant | 0 |
|
$2.7500 / $3.0500 | Order Now |
DISTI #
IS62WV2568BLL-55BLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 55ns 36-Pin Mini-BGA (Alt: IS62WV2568BLL-55BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV2568BLL-55BLI
IS62WV2568BLL-55BLI CAD Models
IS62WV2568BLL-55BLI Part Data Attributes
|
IS62WV2568BLL-55BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV2568BLL-55BLI
Integrated Silicon Solution Inc
Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MINI, BGA-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA36,6X8,30 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6 mm |
Alternate Parts for IS62WV2568BLL-55BLI
This table gives cross-reference parts and alternative options found for IS62WV2568BLL-55BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV2568BLL-55BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV2568BLL-55BLI | Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-36 | ABLIC Inc. | IS62WV2568BLL-55BLI vs IS62WV2568BLL-55BLI |
IS62WV2568BLL-55BI | Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, MINI, BGA-36 | Integrated Silicon Solution Inc | IS62WV2568BLL-55BLI vs IS62WV2568BLL-55BI |