Part Details for IS62WV2568BLL-55HLI-TR by Integrated Silicon Solution Inc
Overview of IS62WV2568BLL-55HLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV2568BLL-55HLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5466
|
Newark | 2Mb, Low Power/Power Saver, async,256K X 8,55Ns,2.5V-3.6V,32 Pin Stsop I (8X13.4Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV2568BLL-55HLI-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7300 | Buy Now |
DISTI #
IS62WV2568BLL-55HLI-TR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 32STSOP I Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7211 | Buy Now |
DISTI #
IS62WV2568BLL-55HL
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 55ns 32-Pin STSOP-I T/R - Tape and Reel (Alt: IS62WV2568BLL-55HL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
87062WV2568BLL55HLIT
|
Mouser Electronics | SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,55ns,2.5v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS RoHS: Compliant | 1000 |
|
$2.3800 / $3.4600 | Buy Now |
DISTI #
IS62WV2568BLL-55HLI-TR
|
Avnet Asia | SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 55ns 32-Pin STSOP-I T/R (Alt: IS62WV2568BLL-55HLI-TR) RoHS: Compliant Min Qty: 2340 Package Multiple: 234 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS62WV2568BLL-55HLI-TR
IS62WV2568BLL-55HLI-TR CAD Models
IS62WV2568BLL-55HLI-TR Part Data Attributes
|
IS62WV2568BLL-55HLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV2568BLL-55HLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 256KX8, 55ns, CMOS, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.035 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |