Part Details for IS62WV5128EBLL-45HLI-TR by Integrated Silicon Solution Inc
Overview of IS62WV5128EBLL-45HLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS62WV5128EBLL-45HLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2474
|
Newark | 4Mb, Low Power/Power Saver, async,512K X 8,45Ns,2.2V-3.6V,32 Pin Stsop I (8X13.4Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV5128EBLL-45HLI-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 / $2.5200 | Buy Now |
DISTI #
IS62WV5128EBLL-45HLI-TR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP I Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4768 | Buy Now |
DISTI #
IS62WV5128EBLL-45H
|
Avnet Americas | SRAM Chip Async Single 2.8V/3.3V 4M-Bit 512K x 8 45ns 32-Pin STSOP-I T/R - Tape and Reel (Alt: IS62WV5128EBLL-45H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.0000 / $2.4480 | Buy Now |
DISTI #
870-625128EBLL45HLIT
|
Mouser Electronics | SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
DISTI #
IS62WV5128EBLL-45HLI-TR
|
Avnet Silica | SRAM Chip Async Single 2.8V/3.3V 4M-Bit 512K x 8 45ns 32-Pin STSOP-I T/R (Alt: IS62WV5128EBLL-45HLI-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV5128EBLL-45HLI-TR
IS62WV5128EBLL-45HLI-TR CAD Models
IS62WV5128EBLL-45HLI-TR Part Data Attributes
|
IS62WV5128EBLL-45HLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128EBLL-45HLI-TR
Integrated Silicon Solution Inc
IC SRAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS62WV5128EBLL-45HLI-TR
This table gives cross-reference parts and alternative options found for IS62WV5128EBLL-45HLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128EBLL-45HLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV5128DBLL-45HI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, 8 X 13.40 MM, MO-183, STSOP1-32 | Integrated Silicon Solution Inc | IS62WV5128EBLL-45HLI-TR vs IS62WV5128DBLL-45HI |
IS62WV5128DBLL-45HLI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, MO-183, STSOP1-32 | Integrated Silicon Solution Inc | IS62WV5128EBLL-45HLI-TR vs IS62WV5128DBLL-45HLI |
IS62WV5128EBLL-45HLI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | IS62WV5128EBLL-45HLI-TR vs IS62WV5128EBLL-45HLI |