Part Details for IS62WVS0648GALL-30NLI by Integrated Silicon Solution Inc
Overview of IS62WVS0648GALL-30NLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WVS0648GALL-30NLI
IS62WVS0648GALL-30NLI CAD Models
IS62WVS0648GALL-30NLI Part Data Attributes:
|
IS62WVS0648GALL-30NLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WVS0648GALL-30NLI
Integrated Silicon Solution Inc
Standard SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IS62WVS0648GALL-30NLI
This table gives cross-reference parts and alternative options found for IS62WVS0648GALL-30NLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WVS0648GALL-30NLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23A512-I/P | STANDARD SRAM | Microchip Technology Inc | IS62WVS0648GALL-30NLI vs 23A512-I/P |
23A512-E/SN | STANDARD SRAM | Microchip Technology Inc | IS62WVS0648GALL-30NLI vs 23A512-E/SN |
23A512T-I/SN | STANDARD SRAM | Microchip Technology Inc | IS62WVS0648GALL-30NLI vs 23A512T-I/SN |
23A512T-E/SN | STANDARD SRAM | Microchip Technology Inc | IS62WVS0648GALL-30NLI vs 23A512T-E/SN |
23A512-I/ST | STANDARD SRAM | Microchip Technology Inc | IS62WVS0648GALL-30NLI vs 23A512-I/ST |