Part Details for IS63C1024-12J by Integrated Silicon Solution Inc
Overview of IS63C1024-12J by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS63C1024-12J
IS63C1024-12J CAD Models
IS63C1024-12J Part Data Attributes
|
IS63C1024-12J
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63C1024-12J
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IS63C1024-12J
This table gives cross-reference parts and alternative options found for IS63C1024-12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS63C1024-12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C109YMB12 | Standard SRAM, 128KX8, 12ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32 | LOGIC Devices Inc | IS63C1024-12J vs L7C109YMB12 |
L7C108DC12L | Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | IS63C1024-12J vs L7C108DC12L |
AP9A110L-12VI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Silicon Solution Inc | IS63C1024-12J vs AP9A110L-12VI |
IS61C1024L-12KR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | IS63C1024-12J vs IS61C1024L-12KR |
EK681024MJ-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Eureka Microelectronics Inc | IS63C1024-12J vs EK681024MJ-12 |
IS61C1024L-12TRI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | IS63C1024-12J vs IS61C1024L-12TRI |
KM681002CLT-1200 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | IS63C1024-12J vs KM681002CLT-1200 |
L7C108WC12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | IS63C1024-12J vs L7C108WC12 |
IS61C1024-12MRI | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | IS63C1024-12J vs IS61C1024-12MRI |
PDM41034LA12TTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | IS63C1024-12J vs PDM41034LA12TTY |