Part Details for IS64LV6416L-12TA2 by Integrated Silicon Solution Inc
Overview of IS64LV6416L-12TA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS64LV6416L-12TA2
IS64LV6416L-12TA2 CAD Models
IS64LV6416L-12TA2 Part Data Attributes:
|
IS64LV6416L-12TA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LV6416L-12TA2
Integrated Silicon Solution Inc
64KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS64LV6416L-12TA2
This table gives cross-reference parts and alternative options found for IS64LV6416L-12TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LV6416L-12TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31532LA12TATY | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS64LV6416L-12TA2 vs PDM31532LA12TATY |
CY7C1021BV33-12ZCT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IS64LV6416L-12TA2 vs CY7C1021BV33-12ZCT |
CY7C1021V33L-12ZC | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | IS64LV6416L-12TA2 vs CY7C1021V33L-12ZC |
PDM31532SA12TITY | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS64LV6416L-12TA2 vs PDM31532SA12TITY |
PDM31532SA12TATR | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS64LV6416L-12TA2 vs PDM31532SA12TATR |
CY7C1021BNV33L-12ZXCT | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | IS64LV6416L-12TA2 vs CY7C1021BNV33L-12ZXCT |
PDM31532LA12TATR | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS64LV6416L-12TA2 vs PDM31532LA12TATR |
PDM31532SA12TITR | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS64LV6416L-12TA2 vs PDM31532SA12TITR |
IDT71V016SA12PHI8 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | IS64LV6416L-12TA2 vs IDT71V016SA12PHI8 |
PDM31532SA12TTY | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IS64LV6416L-12TA2 vs PDM31532SA12TTY |