Part Details for IS64VF25636B-7.5B3A3 by Integrated Silicon Solution Inc
Overview of IS64VF25636B-7.5B3A3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS64VF25636B-7.5B3A3
IS64VF25636B-7.5B3A3 CAD Models
IS64VF25636B-7.5B3A3 Part Data Attributes:
|
IS64VF25636B-7.5B3A3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64VF25636B-7.5B3A3
Integrated Silicon Solution Inc
Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, TFBGA-165
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS64VF25636B-7.5B3A3
This table gives cross-reference parts and alternative options found for IS64VF25636B-7.5B3A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64VF25636B-7.5B3A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64LF25636B-7.5B3A3 | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, TFBGA-165 | Integrated Silicon Solution Inc | IS64VF25636B-7.5B3A3 vs IS64LF25636B-7.5B3A3 |
IS64LF25636B-7.5B3LA3 | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, TFBGA-165 | Integrated Silicon Solution Inc | IS64VF25636B-7.5B3A3 vs IS64LF25636B-7.5B3LA3 |
IS61LF25636B-7.5B2I | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS64VF25636B-7.5B3A3 vs IS61LF25636B-7.5B2I |
IS64VF25636B-7.5B2A3 | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS64VF25636B-7.5B3A3 vs IS64VF25636B-7.5B2A3 |
IS64LF25636B-7.5B2A3 | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS64VF25636B-7.5B3A3 vs IS64LF25636B-7.5B2A3 |
IS64VF25636B-7.5TQLA3 | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | Integrated Silicon Solution Inc | IS64VF25636B-7.5B3A3 vs IS64VF25636B-7.5TQLA3 |
IS61LF25636B-7.5B3I | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, TFBGA-165 | Integrated Silicon Solution Inc | IS64VF25636B-7.5B3A3 vs IS61LF25636B-7.5B3I |
IS61LF25636B-7.5TQLI | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | Integrated Silicon Solution Inc | IS64VF25636B-7.5B3A3 vs IS61LF25636B-7.5TQLI |
IS64LF25636B-7.5TQLA3 | Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, LQFP-100 | Integrated Silicon Solution Inc | IS64VF25636B-7.5B3A3 vs IS64LF25636B-7.5TQLA3 |