Part Details for IS64WV102416BLL-10TA3 by Integrated Silicon Solution Inc
Overview of IS64WV102416BLL-10TA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS64WV102416BLL-10TA3
IS64WV102416BLL-10TA3 CAD Models
IS64WV102416BLL-10TA3 Part Data Attributes
|
IS64WV102416BLL-10TA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV102416BLL-10TA3
Integrated Silicon Solution Inc
1MX16 STANDARD SRAM, 10ns, PDSO48, 12 X 20 MM, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for IS64WV102416BLL-10TA3
This table gives cross-reference parts and alternative options found for IS64WV102416BLL-10TA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV102416BLL-10TA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV30LL-45ZI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | IS64WV102416BLL-10TA3 vs CY62167DV30LL-45ZI |
R1LV1616RSA-8SW | 1MX16 STANDARD SRAM, 85ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS64WV102416BLL-10TA3 vs R1LV1616RSA-8SW |
CY62167DV30LL-70ZXIT | Standard SRAM, 1MX16, 70ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, TSOP1-48 | Cypress Semiconductor | IS64WV102416BLL-10TA3 vs CY62167DV30LL-70ZXIT |
HM62V16100LTI-4SL | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, PLASTIC, TSOP1-48 | Hitachi Ltd | IS64WV102416BLL-10TA3 vs HM62V16100LTI-4SL |
IS61WV102416BLL-10TLI | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS64WV102416BLL-10TA3 vs IS61WV102416BLL-10TLI |
R1LV1616RSA-5SR | 1MX16 STANDARD SRAM, 55ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS64WV102416BLL-10TA3 vs R1LV1616RSA-5SR |
CY62167DV30LL-45ZXIT | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Cypress Semiconductor | IS64WV102416BLL-10TA3 vs CY62167DV30LL-45ZXIT |
K6F1616T6B-TF700 | Standard SRAM, 1MX16, 70ns, CMOS, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Samsung Semiconductor | IS64WV102416BLL-10TA3 vs K6F1616T6B-TF700 |
HM62V16100LTI-4SL | 1MX16 STANDARD SRAM, 45ns, PDSO48, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS64WV102416BLL-10TA3 vs HM62V16100LTI-4SL |
R1LV1616RSA-8SI | 1MX16 STANDARD SRAM, 85ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS64WV102416BLL-10TA3 vs R1LV1616RSA-8SI |