Part Details for IS64WV2568EDBLL-10BLA3-TR by Integrated Silicon Solution Inc
Overview of IS64WV2568EDBLL-10BLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS64WV2568EDBLL-10BLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2497
|
Newark | 2Mb, high-Speed, async,256K X 8, 8Ns/3.3V, Or 10Ns/2.4V-3.6V, 36 Ball Mbga (6X8 Mm), Rohs, Automotive Temp, Ecc |Integrated Silicon Solution (Issi) IS64WV2568EDBLL-10BLA3-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0000 | Buy Now |
DISTI #
IS64WV2568EDBLL-10BLA3-TR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 36TFBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8461 | Buy Now |
DISTI #
IS64WV2568EDBLL-10
|
Avnet Americas | SRAM Chip Async Single 2.8V/3.3V 2M-Bit 256K x 8 10ns 36-Pin Mini-BGA T/R - Tape and Reel (Alt: IS64WV2568EDBLL-10) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.8090 / $5.9640 | Buy Now |
DISTI #
870-642568EDBL1BLA3T
|
Mouser Electronics | SRAM 2Mb,High-Speed,Async,256K x 8, 8ns/3.3v, or 10ns/2.4v-3.6v, 36 Ball mBGA (6x8 mm), RoHS, Automotive temp, ECC RoHS: Compliant | 0 |
|
$5.5800 | Order Now |
Part Details for IS64WV2568EDBLL-10BLA3-TR
IS64WV2568EDBLL-10BLA3-TR CAD Models
IS64WV2568EDBLL-10BLA3-TR Part Data Attributes
|
IS64WV2568EDBLL-10BLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV2568EDBLL-10BLA3-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B36 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS64WV2568EDBLL-10BLA3-TR
This table gives cross-reference parts and alternative options found for IS64WV2568EDBLL-10BLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV2568EDBLL-10BLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C32096A-10TINTR | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | IS64WV2568EDBLL-10BLA3-TR vs AS7C32096A-10TINTR |
IS64WV2568EDBLL-10CTLA3-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS64WV2568EDBLL-10BLA3-TR vs IS64WV2568EDBLL-10CTLA3-TR |
IS61WV2568EDBLL-10BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS64WV2568EDBLL-10BLA3-TR vs IS61WV2568EDBLL-10BLI-TR |