There are no models available for this part yet.
Overview of IS66WV1M16EBLL-70BLI-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IS66WV1M16EBLL-70BLI-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC5195
|
Newark | 16Mb, pseudo Sram, async,1M X 16,70Ns,2.5V-3.6V,48 Ball Bga, Rohs |Integrated Silicon Solution (Issi) IS66WV1M16EBLL-70BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 / $2.7500 | Buy Now | |
DISTI #
IS66WV1M16EBLL-70BLI-TR-ND
|
DigiKey | IC PSRAM 16MBIT PARALLEL 48TFBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7089 | Buy Now | |
DISTI #
IS66WV1M16EBLL-70B
|
Avnet Americas | Low Voltage, Ultra Low Power Pseudo CMOS Static RAM 16Mb 1Mx16 55ns 2.5V to 3.6V 48-Pin mini-BGA T/R - Tape and Reel (Alt: IS66WV1M16EBLL-70B) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0038 / $2.4850 | Buy Now | |
DISTI #
870-WV1M16EBLL70BLIT
|
Mouser Electronics | SRAM 16Mb,Pseudo SRAM,Async,1M x 16,70ns,2.5v-3.6v,48 Ball BGA, RoHS RoHS: Compliant | 0 |
|
$2.5800 | Order Now | |
DISTI #
IS66WV1M16EBLL-70BLI-TR
|
Avnet Silica | Low Voltage, Ultra Low Power Pseudo CMOS Static RAM 16Mb 1Mx16 55ns 2.5V to 3.6V 48-Pin mini-BGA T/R (Alt: IS66WV1M16EBLL-70BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for IS66WV1M16EBLL-70BLI-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS66WV1M16EBLL-70BLI-TR by Integrated Silicon Solution Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
TFBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Access Time-Max
|
70 ns
|
JESD-30 Code
|
R-PBGA-B48
|
Length
|
8 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
PSEUDO STATIC RAM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.75 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|
Alternate Parts for IS66WV1M16EBLL-70BLI-TR
This table gives cross-reference parts and alternative options found for IS66WV1M16EBLL-70BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WV1M16EBLL-70BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS67WV1M16EBLL-70BLA1 | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS66WV1M16EBLL-70BLI-TR vs IS67WV1M16EBLL-70BLA1 |
IS67WV1M16EBLL-70BLA2 | Pseudo Static RAM, | Integrated Silicon Solution Inc | IS66WV1M16EBLL-70BLI-TR vs IS67WV1M16EBLL-70BLA2 |