Memory
IS66WV51216ALL-70BLI
Description: Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MINI, BGA-48

Overview of IS66WV51216ALL-70BLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IS66WV51216ALL-70BLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS66WV51216ALL-70BLI by Integrated Silicon Solution Inc

IS66WV51216ALL-70BLI
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
8388608 bit
Memory IC Type
PSEUDO STATIC RAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
6 mm
Want to compare parts?
  1. IS66WV51216ALL-70BLI
    Integrated Silicon Solution Inc
    Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MINI, BGA-48
    VS

Alternate Parts for IS66WV51216ALL-70BLI

This table gives cross-reference parts and alternative options found for IS66WV51216ALL-70BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WV51216ALL-70BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY62QF16804A-SM10C Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc IS66WV51216ALL-70BLI vs HY62QF16804A-SM10C
K6F8016S6A-EF70 Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 Samsung Semiconductor IS66WV51216ALL-70BLI vs K6F8016S6A-EF70
CY62157CV30LL-55BAI Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48 Cypress Semiconductor IS66WV51216ALL-70BLI vs CY62157CV30LL-55BAI
HY62UF16803ASLM-85I Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc IS66WV51216ALL-70BLI vs HY62UF16803ASLM-85I
CY62157DV30LL-55BVIT Standard SRAM, 512KX16, 55ns, CMOS, PBGA48 Cypress Semiconductor IS66WV51216ALL-70BLI vs CY62157DV30LL-55BVIT
HY62UF16803ASLM-70I Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc IS66WV51216ALL-70BLI vs HY62UF16803ASLM-70I
HM62V16512LBPI-5SL Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 Hitachi Ltd IS66WV51216ALL-70BLI vs HM62V16512LBPI-5SL
HY62UF16806B-DF55C Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, FBGA-48 SK Hynix Inc IS66WV51216ALL-70BLI vs HY62UF16806B-DF55C
HY62SF16804B-SF70C Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 SK Hynix Inc IS66WV51216ALL-70BLI vs HY62SF16804B-SF70C
CY14B108N-BA45XCT Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 Cypress Semiconductor IS66WV51216ALL-70BLI vs CY14B108N-BA45XCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS66WV51216ALL-70BLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS66WV51216ALL-70BLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS66WV51216ALL-70BLI would you like to use for your alert(s)?
  • Please alert me when IS66WV51216ALL-70BLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS66WV51216ALL-70BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS66WV51216ALL-70BLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS66WV51216ALL-70BLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS66WV51216ALL-70BLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS66WV51216ALL-70BLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: