Part Details for IS6MC256A-60 by Integrated Silicon Solution Inc
Overview of IS6MC256A-60 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IS6MC256A-60
IS6MC256A-60 CAD Models
IS6MC256A-60 Part Data Attributes
|
IS6MC256A-60
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS6MC256A-60
Integrated Silicon Solution Inc
Cache Tag SRAM Module, 32KX64, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Additional Feature | 8K X 8 TAG | |
JESD-30 Code | R-XDMA-N160 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for IS6MC256A-60
This table gives cross-reference parts and alternative options found for IS6MC256A-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS6MC256A-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM74A550PM-60C | Cache Tag SRAM Module, 32KX64, 15ns, CMOS, SIMM-160 | Cypress Semiconductor | IS6MC256A-60 vs CYM74A550PM-60C |
MCM64PC32TSG66 | 32KX64 CACHE TAG SRAM MODULE, 8ns, DMA160, CARD EDGE MODULE-160 | Motorola Mobility LLC | IS6MC256A-60 vs MCM64PC32TSG66 |
IBM14N32643FPA-11 | Cache Tag SRAM Module, 32KX64, 11ns, CMOS | IBM | IS6MC256A-60 vs IBM14N32643FPA-11 |
IBM14N32643FPA-9 | Cache Tag SRAM Module, 32KX64, 9ns, CMOS | IBM | IS6MC256A-60 vs IBM14N32643FPA-9 |
STI6432SB-15G | Cache Tag SRAM Module, 32KX64, 7ns, MOS, | Simple Tech Inc | IS6MC256A-60 vs STI6432SB-15G |
IS6MC256K-60 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | IS6MC256A-60 vs IS6MC256K-60 |
PDM4M6214S60M | Cache Tag SRAM Module, 256KX8, 15ns, CMOS | Paradigm Technology Inc | IS6MC256A-60 vs PDM4M6214S60M |
IDT7MPV6229S8M | Cache Tag SRAM Module, 32KX64, 8ns, CMOS | Integrated Device Technology Inc | IS6MC256A-60 vs IDT7MPV6229S8M |
IS6MC256K-66 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | IS6MC256A-60 vs IS6MC256K-66 |
PDM4M6224S66M | Cache SRAM Module, 32KX64, 15ns, CMOS, PDMA160 | Paradigm Technology Inc | IS6MC256A-60 vs PDM4M6224S66M |