Datasheets
IS71VPCF16NS04-8585FI by: Integrated Silicon Solution Inc

Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, 0.80 MM PITCH, MINI, BGA-69

Part Details for IS71VPCF16NS04-8585FI by Integrated Silicon Solution Inc

Overview of IS71VPCF16NS04-8585FI by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IS71VPCF16NS04-8585FI

IS71VPCF16NS04-8585FI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS71VPCF16NS04-8585FI Part Data Attributes

IS71VPCF16NS04-8585FI Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS71VPCF16NS04-8585FI Integrated Silicon Solution Inc Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, 0.80 MM PITCH, MINI, BGA-69
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code BGA
Package Description 8 X 11 MM, 0.80 MM PITCH, MINI, BGA-69
Pin Count 69
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 85 ns
Additional Feature SRAM CONFIGURATION IS 256K X 16/512K X 8; FLASH IS ALSO CONFIGURABLE AS 2M X 8
JESD-30 Code R-PBGA-B69
JESD-609 Code e0
Length 11 mm
Memory Density 16777216 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Mixed Memory Type FLASH+SRAM
Number of Functions 1
Number of Terminals 69
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA69,10X10,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm

Alternate Parts for IS71VPCF16NS04-8585FI

This table gives cross-reference parts and alternative options found for IS71VPCF16NS04-8585FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS71VPCF16NS04-8585FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM42BDS640AGBD9FT Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 Spansion IS71VPCF16NS04-8585FI vs AM42BDS640AGBD9FT
AM42DL1622DT85FT Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 Spansion IS71VPCF16NS04-8585FI vs AM42DL1622DT85FT
AM41PDS3228DB11IT Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion IS71VPCF16NS04-8585FI vs AM41PDS3228DB11IT
AM41DL3244GB85IS Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion IS71VPCF16NS04-8585FI vs AM41DL3244GB85IS
AM49DL324BGT85T Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion IS71VPCF16NS04-8585FI vs AM49DL324BGT85T
AM42DL3234GB71IT Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion IS71VPCF16NS04-8585FI vs AM42DL3234GB71IT
IS71V16F64GS08-8585AI Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA101, 11 X 12 MM, BGA-101 Integrated Silicon Solution Inc IS71VPCF16NS04-8585FI vs IS71V16F64GS08-8585AI
AM42BDS6408GBD9IT Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 Spansion IS71VPCF16NS04-8585FI vs AM42BDS6408GBD9IT
AM41DL6408H70FT Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 Spansion IS71VPCF16NS04-8585FI vs AM41DL6408H70FT
MB84VP24481HK-65PBS Memory Circuit, Flash+SRAM, 8MX16, CMOS, PBGA73, PLASTIC, FBGA-73 Spansion IS71VPCF16NS04-8585FI vs MB84VP24481HK-65PBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS71VPCF16NS04-8585FI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS71VPCF16NS04-8585FI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS71VPCF16NS04-8585FI would you like to use for your alert(s)?
  • Please alert me when IS71VPCF16NS04-8585FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS71VPCF16NS04-8585FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS71VPCF16NS04-8585FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS71VPCF16NS04-8585FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS71VPCF16NS04-8585FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS71VPCF16NS04-8585FI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: