Part Details for IS82C59A by Rochester Electronics LLC
Overview of IS82C59A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS82C59A
IS82C59A CAD Models
IS82C59A Part Data Attributes
|
IS82C59A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IS82C59A
Rochester Electronics LLC
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for IS82C59A
This table gives cross-reference parts and alternative options found for IS82C59A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS82C59A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8501602YX | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | Renesas Electronics Corporation | IS82C59A vs 5962-8501602YX |
IS82C59AZ | CMOS Priority Interrupt Controller, PLCC, /Tube | Renesas Electronics Corporation | IS82C59A vs IS82C59AZ |
CM82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDSO28 | Harris Semiconductor | IS82C59A vs CM82C59A-5 |
UPD71059C | Interrupt Controller, 8085A; 70108; 70116 Compatible, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NEC Electronics Group | IS82C59A vs UPD71059C |
P8259A-2 | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, PDIP28, PLASTIC, DIP-28 | AMD | IS82C59A vs P8259A-2 |
CD82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CDIP28 | Rochester Electronics LLC | IS82C59A vs CD82C59A-5 |
CP82C59A | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | Intersil Corporation | IS82C59A vs CP82C59A |
5962-9571801VXC | Interrupt Controller, CMOS, CDIP28 | Renesas Electronics Corporation | IS82C59A vs 5962-9571801VXC |
IS82C59A-12 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28 | Rochester Electronics LLC | IS82C59A vs IS82C59A-12 |
5962-9571801VXX | INTERRUPT CONTROLLER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | IS82C59A vs 5962-9571801VXX |