Part Details for IS89C52-24PQ by Integrated Silicon Solution Inc
Overview of IS89C52-24PQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS89C52-24PQ
IS89C52-24PQ CAD Models
IS89C52-24PQ Part Data Attributes
|
IS89C52-24PQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS89C52-24PQ
Integrated Silicon Solution Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for IS89C52-24PQ
This table gives cross-reference parts and alternative options found for IS89C52-24PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS89C52-24PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P83C652IBB | IC 8-BIT, MROM, 24 MHz, MICROCONTROLLER, PQFP44, Microcontroller | NXP Semiconductors | IS89C52-24PQ vs P83C652IBB |
S87C51-24 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IS89C52-24PQ vs S87C51-24 |
P83C654IBPB | IC 8-BIT, MROM, 24 MHz, MICROCONTROLLER, PQFP44, Microcontroller | NXP Semiconductors | IS89C52-24PQ vs P83C654IBPB |
W78E54B-24 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | IS89C52-24PQ vs W78E54B-24 |
S83C652IFAA | IC 8-BIT, MROM, 24 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | IS89C52-24PQ vs S83C652IFAA |
D87C52-3 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 24MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | IS89C52-24PQ vs D87C52-3 |
LP80C58-24 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | IS89C52-24PQ vs LP80C58-24 |
P83C654IFAN | IC 8-BIT, MROM, 24 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | IS89C52-24PQ vs P83C654IFAN |
P80C51BHP-24 | Microcontroller, 8-Bit, MROM, 8051 CPU, 24MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | IS89C52-24PQ vs P80C51BHP-24 |
TN80C51BHP-24 | Microcontroller, 8-Bit, MROM, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | IS89C52-24PQ vs TN80C51BHP-24 |